
2464C SL005 | |
|---|---|
DigiKey Part Number | 2464CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2464C SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 230,40000 | € 230,40 |
| 2 | € 219,13500 | € 438,27 |
| 3 | € 212,75667 | € 638,27 |
| 5 | € 204,94800 | € 1 024,74 |
| 7 | € 199,93143 | € 1 399,52 |
| 10 | € 194,72000 | € 1 947,20 |
| 25 | € 181,83000 | € 4 545,75 |
| 50 | € 172,57180 | € 8 628,59 |
| Unit Price without VAT: | € 230,40000 |
|---|---|
| Unit Price with VAT: | € 278,78400 |


