AS6C3216-55BINTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 22,65261
Datasheet
SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TFBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C3216-55BINTR

DigiKey Part Number
AS6C3216-55BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS6C3216-55BINTR
Description
IC SRAM 32MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TFBGA (8x10)
Datasheet
 Datasheet
EDA/CAD Models
AS6C3216-55BINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types