
AS6C3216A-55BINTR | |
|---|---|
DigiKey Part Number | AS6C3216A-55BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C3216A-55BINTR |
Description | IC SRAM 32MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM Memory IC 32Mbit Parallel 55 ns 48-TFBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (8x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 22,65261 | € 45 305,22 |
| Unit Price without VAT: | € 22,65261 |
|---|---|
| Unit Price with VAT: | € 27,40966 |