
UCA-2619-NAT-A | |
|---|---|
DigiKey Part Number | 4001-UCA-2619-NAT-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | UCA-2619-NAT-A |
Description | UCA NATURAL 100FT, AWG26/19 600V |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Natural 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Features Chemical Resistant, High Temperature, UV Resistant |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 102,80000 | € 102,80 |
| 3 | € 96,80667 | € 290,42 |
| 5 | € 90,81000 | € 454,05 |
| 10 | € 84,81300 | € 848,13 |
| 25 | € 78,81640 | € 1 970,41 |
| Unit Price without VAT: | € 102,80000 |
|---|---|
| Unit Price with VAT: | € 124,38800 |
