
TAU-3019,04-A | |
|---|---|
DigiKey Part Number | 4001-TAU-3019,04-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TAU-3019,04-A |
Description | CABLE 4CON 30AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 30 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Features UL94-V0, Temperature, Mechanical Resistant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0220" (0.559mm) |
Conductor Strand 19/0.0025" | Conductor Insulation Perfluoro Alkoxy (PFA) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 92% |

