6 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPU-3019.06-A

DigiKey Part Number
4001-TPU-3019.06-A-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
TPU-3019.06-A
Description
CABLE 6COND 30AWG SHLD
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/0.0025"
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Agilink Microwires
A separate € 51,64 flat rate shipping fee will apply
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 430,30000€ 430,30
2€ 413,09000€ 826,18
3€ 395,87667€ 1 187,63
5€ 378,66400€ 1 893,32
10€ 370,05800€ 3 700,58
25€ 351,12480€ 8 778,12
Unit Price without VAT:€ 430,30000
Unit Price with VAT:€ 520,66300