
TAU-3019,06-A | |
|---|---|
DigiKey Part Number | 4001-TAU-3019,06-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TAU-3019,06-A |
Description | CABLE 6CON 30AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 30 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/0.0025" | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.39mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | UL94-V0, Temperature, Mechanical Resistant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -196°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0220" (0.559mm) | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 92% |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 157,03000 | € 1 157,03 |
| 2 | € 1 035,23500 | € 2 070,47 |
| 3 | € 913,44000 | € 2 740,32 |
| 4 | € 857,70750 | € 3 430,83 |
| 5 | € 776,42400 | € 3 882,12 |
| Unit Price without VAT: | € 1 157,03000 |
|---|---|
| Unit Price with VAT: | € 1 400,00630 |

