
ATS-TEC40-42-010 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC40-42-010-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC40-42-010 |
Description | TEC MODULE, 40X40X4.2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 41.6W @ 27°C 3 A |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Advanced Thermal Solutions Inc. | Height 4.20mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 3 A |
Part Status Active | Voltage - Max 24.1 V |
Type TEC (Thermoelectric Cooler) | Resistance 6.82 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 41.6W @ 27°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATE1-241-3AS | Analog Technologies, Inc. | 4 | 4022-ATE1-241-3AS-ND | € 37,45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,28000 | € 31,28 |
| 5 | € 29,38800 | € 146,94 |
| 10 | € 28,60900 | € 286,09 |
| 30 | € 27,41667 | € 822,50 |
| 50 | € 26,87920 | € 1 343,96 |
| 100 | € 26,16670 | € 2 616,67 |
| Unit Price without VAT: | € 31,28000 |
|---|---|
| Unit Price with VAT: | € 37,84880 |

