
ATE1-241-3AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-241-3AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-241-3AS |
Description | DTMAX 68C 28.9V 3A 56.4W 40*40*3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 56.4W @ 68°C 3 A 68°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 68°C @ 68°C |
Manufacturer Analog Technologies, Inc. | Height 3.55mm |
Series | Number of Stages 1 |
Packaging Bag | Current - Max 3 A |
Part Status Active | Voltage - Max 28.9 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 68°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 56.4W @ 68°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,45000 | € 37,45 |
| 5 | € 35,18000 | € 175,90 |
| 10 | € 34,24700 | € 342,47 |
| 25 | € 33,05200 | € 826,30 |
| 50 | € 32,17560 | € 1 608,78 |
| 100 | € 31,32280 | € 3 132,28 |
| Unit Price without VAT: | € 37,45000 |
|---|---|
| Unit Price with VAT: | € 45,31450 |