



PH2-3B-04-MVS-5375 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-04-MVS-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-04-MVS-5375 |
Description | CONN SPRING PISTON 4POS SLD PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,24000 | € 7,24 |
| 10 | € 6,14700 | € 61,47 |
| 25 | € 5,76240 | € 144,06 |
| 50 | € 5,48700 | € 274,35 |
| 100 | € 5,22500 | € 522,50 |
| 250 | € 4,89800 | € 1 224,50 |
| 500 | € 4,66444 | € 2 332,22 |
| 1 000 | € 4,44201 | € 4 442,01 |
| Unit Price without VAT: | € 7,24000 |
|---|---|
| Unit Price with VAT: | € 8,76040 |

