



PH2-3B-04-MVS-4360 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-04-MVS-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-04-MVS-4360 |
Description | CONN SPRING PISTON 4POS SLD PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 1,11600 | € 11,16 |
| 25 | € 1,04600 | € 26,15 |
| 50 | € 0,99580 | € 49,79 |
| 100 | € 0,94820 | € 94,82 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |

