Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AX3DBF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AX3DBF1-125.0000TTR-ND - Tape & Reel (TR) 535-AX3DBF1-125.0000TCT-ND - Cut Tape (CT) 535-AX3DBF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DBF1-125.0000T |
Description | XTAL OSC XO 125MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DBF1-125.0000T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DBF1-125.0000 | Abracon LLC | 19 | 535-15034-ND | € 5,55000 | Parametric Equivalent |
| CL3225-125.000-2.5-25-X-T-TR | Raltron Electronics | 503 | 2151-CL3225-125.000-2.5-25-X-T-TRCT-ND | € 4,40000 | Direct |
| 510FBA125M000CAG | Skyworks Solutions Inc. | 0 | 863-510FBA125M000CAG-ND | € 4,01790 | Parametric Equivalent |
| 510FBA125M000CAGR | Skyworks Solutions Inc. | 0 | 863-510FBA125M000CAGRTR-ND | € 3,64402 | Parametric Equivalent |
| 514FBB000115CAG | Skyworks Solutions Inc. | 0 | 863-514FBB000115CAG-ND | € 9,03885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,39000 | € 4,39 |
| 10 | € 3,81000 | € 38,10 |
| 25 | € 3,60240 | € 90,06 |
| 50 | € 3,45380 | € 172,69 |
| 100 | € 3,31090 | € 331,09 |
| 250 | € 3,14580 | € 786,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,87857 | € 2 878,57 |
| 2 000 | € 2,76011 | € 5 520,22 |
| 3 000 | € 2,69314 | € 8 079,42 |
| Unit Price without VAT: | € 4,39000 |
|---|---|
| Unit Price with VAT: | € 5,31190 |






