Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514FBB000115CAG | |
|---|---|
DigiKey Part Number | 863-514FBB000115CAG-ND |
Manufacturer | |
Manufacturer Product Number | 514FBB000115CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FBA125M000CAG | Skyworks Solutions Inc. | 0 | 863-510FBA125M000CAG-ND | € 4,01790 | Parametric Equivalent |
| 510FBA125M000CAGR | Skyworks Solutions Inc. | 0 | 863-510FBA125M000CAGRTR-ND | € 3,64402 | Parametric Equivalent |
| 514FBB000115CAGR | Skyworks Solutions Inc. | 0 | 863-514FBB000115CAGRTR-ND | € 8,71692 | Parametric Equivalent |
| 633L12505I2T | CTS-Frequency Controls | 0 | 633L12505I2T-ND | € 4,81743 | Parametric Equivalent |
| 633V12505I2T | CTS-Frequency Controls | 0 | 633V12505I2T-ND | € 2,71962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 9,03885 | € 1 807,77 |
| Unit Price without VAT: | € 9,03885 |
|---|---|
| Unit Price with VAT: | € 10,93701 |





