


ASFLMB-10.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-11073-2-ND - Tape & Reel (TR) 535-11073-1-ND - Cut Tape (CT) 535-11073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-10.000MHZ-LR-T |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-10.000MHZ-LR-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-10.000MHZ-LC-T | Abracon LLC | 456 | 535-11762-1-ND | € 2,47000 | Similar |
| ASFLMB-10.000MHZ-XY-T | Abracon LLC | 930 | 535-11040-1-ND | € 3,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 2,18200 | € 21,82 |
| 25 | € 2,06280 | € 51,57 |
| 50 | € 1,97760 | € 98,88 |
| 100 | € 1,89580 | € 189,58 |
| 250 | € 1,79292 | € 448,23 |
| 500 | € 1,71886 | € 859,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,64792 | € 1 647,92 |
| 2 000 | € 1,57999 | € 3 159,98 |
| 3 000 | € 1,54158 | € 4 624,74 |
| 5 000 | € 1,49455 | € 7 472,75 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,03710 |