10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASFLMB-10.000MHZ-XY-T

DigiKey Part Number
535-11040-2-ND - Tape & Reel (TR)
535-11040-1-ND - Cut Tape (CT)
535-11040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-10.000MHZ-XY-T
Description
MEMS OSC XO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-10.000MHZ-XY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFLMB-10.000MHZ-LC-TAbracon LLC456535-11762-1-ND€ 2,49000Similar
ASFLMB-10.000MHZ-LR-TAbracon LLC498535-11073-1-ND€ 2,53000Similar
ASFLMB-10.000MHZ-LY-TAbracon LLC522535-11007-1-ND€ 3,78000Similar
In-Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,80000€ 3,80
10€ 3,29700€ 32,97
25€ 3,11800€ 77,95
50€ 2,98920€ 149,46
100€ 2,86570€ 286,57
250€ 2,71024€ 677,56
500€ 2,67394€ 1 336,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,49132€ 2 491,32
2 000€ 2,38873€ 4 777,46
3 000€ 2,33076€ 6 992,28
Manufacturers Standard Package
Unit Price without VAT:€ 3,80000
Unit Price with VAT:€ 4,59800