AK5DAF1-125.0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: € 3,26975
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 385
Unit Price: € 6,07000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,27064
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: € 4,52000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 663
Unit Price: € 4,57000
Datasheet

Parametric Equivalent


SiTime
In Stock: 70
Unit Price: € 28,29000
Datasheet

Parametric Equivalent


SiTime
In Stock: 1 193
Unit Price: € 28,29000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,42000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,12000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,42000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,12000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 226
Unit Price: € 2,75000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 226
Unit Price: € 2,75000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 9,60000
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AK5DAF1-125.0000

DigiKey Part Number
AK5DAF1-125.0000-ND
Manufacturer
Manufacturer Product Number
AK5DAF1-125.0000
Description
XTAL OSC XO 125MHZ 3.3V LVDS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK5DAF1-125.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.