26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-26.0000MHZ-10-B1U-T3

DigiKey Part Number
535-ABM8N-26.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8N-26.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8N-26.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-26.0000MHZ-10-B1U-T3
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-26.000MHZ-10-B-1-U-TAbracon LLC1 677535-15003-1-ND€ 0,37000Parametric Equivalent
12.88767Geyer Electronic America, Inc.9004983-12.88767CT-ND€ 0,46000Parametric Equivalent
CS00468-26MNDK (NIHON DEMPA KOGYO CO., LTD)9 200644-CS00468-26MCT-ND€ 0,70000Parametric Equivalent
CS00546-26MNDK (NIHON DEMPA KOGYO CO., LTD)15 505644-CS00546-26MCT-ND€ 0,82000Parametric Equivalent
QT325S-26.000MEEQ-TQST6 0004981-QT325S-26.000MEEQ-TCT-ND€ 0,43000Parametric Equivalent
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,45200€ 4,52
25€ 0,42760€ 10,69
50€ 0,41000€ 20,50
100€ 0,39310€ 39,31
250€ 0,37176€ 92,94
500€ 0,35634€ 178,17
1 000€ 0,34161€ 341,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,31949€ 958,47
6 000€ 0,30629€ 1 837,74
9 000€ 0,29882€ 2 689,38
15 000€ 0,28968€ 4 345,20
21 000€ 0,28382€ 5 960,22
30 000€ 0,27773€ 8 331,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920