
QT325S-26.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-26.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT325S-26.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT325S-26.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-26.000MEEQ-T |
Description | 3.2X2.5 10/10PPM 25C-20~70C 10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,37800 | € 3,78 |
| 25 | € 0,35760 | € 8,94 |
| 50 | € 0,34300 | € 17,15 |
| 100 | € 0,32880 | € 32,88 |
| 250 | € 0,31092 | € 77,73 |
| 500 | € 0,29808 | € 149,04 |
| 1 000 | € 0,28574 | € 285,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26724 | € 801,72 |
| 6 000 | € 0,25619 | € 1 537,14 |
| 9 000 | € 0,24994 | € 2 249,46 |
| 15 000 | € 0,24229 | € 3 634,35 |
| 21 000 | € 0,23738 | € 4 984,98 |
| 30 000 | € 0,23229 | € 6 968,70 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |