ABM8N-12.0000MHZ-12-D4Y-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 1 000
Unit Price: € 0,51000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 2 450
Unit Price: € 0,77000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 5 176
Unit Price: € 0,43000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3 869
Unit Price: € 0,34000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 71
Unit Price: € 0,16000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600 000
Unit Price: € 0,16393
Datasheet
New at DigiKey
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-12.0000MHZ-12-D4Y-T3

DigiKey Part Number
535-ABM8N-12.0000MHZ-12-D4Y-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8N-12.0000MHZ-12-D4Y-T3
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29693€ 890,79
Manufacturers Standard Package
Unit Price without VAT:€ 0,29693
Unit Price with VAT:€ 0,35929