
RH100-12.000-12-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.000-12-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-12.000-12-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-12.000-12-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.000-12-3030-EXT-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13500 | € 1,35 |
| 25 | € 0,12800 | € 3,20 |
| 50 | € 0,12240 | € 6,12 |
| 100 | € 0,11750 | € 11,75 |
| 250 | € 0,11108 | € 27,77 |
| 500 | € 0,10648 | € 53,24 |
| 1 000 | € 0,10208 | € 102,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09547 | € 286,41 |
| 6 000 | € 0,09152 | € 549,12 |
| 9 000 | € 0,08928 | € 803,52 |
| 15 000 | € 0,08655 | € 1 298,25 |
| 21 000 | € 0,08479 | € 1 780,59 |
| 30 000 | € 0,08297 | € 2 489,10 |
| 36 000 | € 0,08205 | € 2 953,80 |
| 72 000 | € 0,07866 | € 5 663,52 |
| 75 000 | € 0,07846 | € 5 884,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |

