
ABM3BN-12.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3BN-12.000MHZ-18-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM3BN-12.000MHZ-18-D2Y-TCT-ND - Cut Tape (CT) 535-ABM3BN-12.000MHZ-18-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BN-12.000MHZ-18-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL059522 | IQD Frequency Products | 163 | 1923-1265-ND | € 0,90000 | Parametric Equivalent |
| LFXTAL059522 | IQD Frequency Products | 2 | 1923-LFXTAL059522CT-ND | € 0,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,41900 | € 4,19 |
| 25 | € 0,39600 | € 9,90 |
| 50 | € 0,37960 | € 18,98 |
| 100 | € 0,36390 | € 36,39 |
| 250 | € 0,34416 | € 86,04 |
| 500 | € 0,32992 | € 164,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31626 | € 316,26 |
| 2 000 | € 0,30318 | € 606,36 |
| 3 000 | € 0,29578 | € 887,34 |
| 5 000 | € 0,28672 | € 1 433,60 |
| 7 000 | € 0,28091 | € 1 966,37 |
| 10 000 | € 0,27488 | € 2 748,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |
