


LFXTAL059522 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059522TR-ND - Tape & Reel (TR) 1923-LFXTAL059522CT-ND - Cut Tape (CT) 1923-LFXTAL059522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059522 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL059522 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-18-33-JGN-TR | ECS Inc. | 3 477 | XC2300CT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,72000 | € 7,20 |
| 25 | € 0,68160 | € 17,04 |
| 50 | € 0,65340 | € 32,67 |
| 100 | € 0,62620 | € 62,62 |
| 250 | € 0,59220 | € 148,05 |
| 500 | € 0,56772 | € 283,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54424 | € 544,24 |
| 2 000 | € 0,52175 | € 1 043,50 |
| 3 000 | € 0,50902 | € 1 527,06 |
| 5 000 | € 0,49345 | € 2 467,25 |
| 7 000 | € 0,48345 | € 3 384,15 |
| 10 000 | € 0,47309 | € 4 730,90 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |