Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-48.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13801-2-ND - Tape & Reel (TR) 535-13801-1-ND - Cut Tape (CT) 535-13801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-48.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-48.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-48.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-13798-2-ND | € 1,15505 | Similar |
| ABM10W-48.0000MHZ-8-D1X-T3 | Abracon LLC | 0 | 535-13804-2-ND | € 1,15505 | Similar |
| ABM11W-48.0000MHZ-6-D1X-T3 | Abracon LLC | 2 511 | 535-13923-1-ND | € 2,80000 | Similar |
| ABM11W-48.0000MHZ-7-D1X-T3 | Abracon LLC | 1 980 | 535-13926-1-ND | € 2,80000 | Similar |
| ABM11W-48.0000MHZ-8-D1X-T3 | Abracon LLC | 607 | 535-13929-1-ND | € 1,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,38700 | € 3,87 |
| 25 | € 0,36600 | € 9,15 |
| 50 | € 0,35080 | € 17,54 |
| 100 | € 0,33640 | € 33,64 |
| 250 | € 0,31812 | € 79,53 |
| 500 | € 0,30492 | € 152,46 |
| 1 000 | € 0,29231 | € 292,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27339 | € 820,17 |
| 6 000 | € 0,26209 | € 1 572,54 |
| 9 000 | € 0,25569 | € 2 301,21 |
| 15 000 | € 0,24787 | € 3 718,05 |
| 21 000 | € 0,24285 | € 5 099,85 |
| 30 000 | € 0,23764 | € 7 129,20 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |



