ABM10W-24.0000MHZ-8-K1Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: € 0,51000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: € 0,51000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: € 0,23304
Datasheet

Similar


Abracon LLC
In Stock: 2 527
Unit Price: € 0,38000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: € 0,38000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,35582
Datasheet

Similar


ECS Inc.
In Stock: 1 740
Unit Price: € 0,70000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,55011
Datasheet
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-24.0000MHZ-8-K1Z-T3

DigiKey Part Number
535-ABM10W-24.0000MHZ-8-K1Z-T3TR-ND - Tape & Reel (TR)
535-ABM10W-24.0000MHZ-8-K1Z-T3CT-ND - Cut Tape (CT)
535-ABM10W-24.0000MHZ-8-K1Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-24.0000MHZ-8-K1Z-T3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-24.0000MHZ-8-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,44200€ 4,42
25€ 0,41800€ 10,45
50€ 0,40060€ 20,03
100€ 0,38420€ 38,42
250€ 0,36332€ 90,83
500€ 0,34826€ 174,13
1 000€ 0,33386€ 333,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29751€ 892,53
6 000€ 0,28762€ 1 725,72
9 000€ 0,28665€ 2 579,85
15 000€ 0,28310€ 4 246,50
21 000€ 0,27737€ 5 824,77
30 000€ 0,27142€ 8 142,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,61710