Similar
Similar
Similar
Similar



ABM11W-24.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13836-2-ND - Tape & Reel (TR) 535-13836-1-ND - Cut Tape (CT) 535-13836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.0000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,33000 | € 3,30 |
| 25 | € 0,31200 | € 7,80 |
| 50 | € 0,29920 | € 14,96 |
| 100 | € 0,28680 | € 28,68 |
| 250 | € 0,27116 | € 67,79 |
| 500 | € 0,25994 | € 129,97 |
| 1 000 | € 0,24918 | € 249,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23304 | € 699,12 |
| 6 000 | € 0,22340 | € 1 340,40 |
| 9 000 | € 0,21795 | € 1 961,55 |
| 15 000 | € 0,21128 | € 3 169,20 |
| 21 000 | € 0,20700 | € 4 347,00 |
| 30 000 | € 0,20256 | € 6 076,80 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |



