ABLS311.4-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLS311.4-SERIES
Abracon: Who We Are Today

ABLS3-20.000MHZ-D4Y-T

DigiKey Part Number
535-10860-2-ND - Tape & Reel (TR)
535-10860-1-ND - Cut Tape (CT)
535-10860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS3-20.000MHZ-D4Y-T
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-20.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,44200€ 4,42
25€ 0,41760€ 10,44
50€ 0,40060€ 20,03
100€ 0,38400€ 38,40
250€ 0,36312€ 90,78
500€ 0,34812€ 174,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,33372€ 333,72
2 000€ 0,29085€ 581,70
3 000€ 0,27707€ 831,21
5 000€ 0,26322€ 1 316,10
7 000€ 0,25932€ 1 815,24
10 000€ 0,25545€ 2 554,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,61710