20 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-20.000MHZ-R30-D3Y-T

DigiKey Part Number
535-ABLS-20.000MHZ-R30-D3Y-TTR-ND - Tape & Reel (TR)
535-ABLS-20.000MHZ-R30-D3Y-TCT-ND - Cut Tape (CT)
535-ABLS-20.000MHZ-R30-D3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-20.000MHZ-R30-D3Y-T
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-20.000MHZ-R30-D3Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,23900€ 2,39
25€ 0,22560€ 5,64
50€ 0,21640€ 10,82
100€ 0,20740€ 20,74
250€ 0,19616€ 49,04
500€ 0,18804€ 94,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,18025€ 180,25
2 000€ 0,17279€ 345,58
3 000€ 0,16857€ 505,71
5 000€ 0,16340€ 817,00
7 000€ 0,16009€ 1 120,63
10 000€ 0,15665€ 1 566,50
12 000€ 0,15492€ 1 859,04
24 000€ 0,14851€ 3 564,24
25 000€ 0,14815€ 3 703,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670