ISL8201MIRZ-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 1V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8201MIRZ-T

DigiKey Part Number
ISL8201MIRZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8201MIRZ-T
Description
DC DC CONVERTER 0.6-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 1V - 20V Input
EDA/CAD Models
ISL8201MIRZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
15-PowerBQFN Module
Size / Dimension
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
Supplier Device Package
15-QFN (15x15)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types