
RAA210130 | |
|---|---|
DigiKey Part Number | 20-RAA210130-ND |
Manufacturer | |
Manufacturer Product Number | RAA210130 |
Description | IC DC DC CONVERTER |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 3.3V 30A 4.5V - 18V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™ | |
Operating Temperature | - | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 130-BBGA Module | |
Size / Dimension | 0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm) | |
Supplier Device Package | 130-BGA (10x13) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |