
ADS8881EVM-PDK | |
|---|---|
DigiKey Part Number | 296-36489-ND |
Manufacturer | |
Manufacturer Product Number | ADS8881EVM-PDK |
Description | EVAL MODULE FOR ADS8881 |
Customer Reference | |
Detailed Description | ADS8881 - 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 5.5mW @ 1MSPS | |
Utilized IC / Part | ADS8881 | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |


