SLIMLINE PEAD Series AC/DC Desktop Power Supplies

TT Electronics/Power Partners’ switching power supplies provide 50 W to 250 W of continuous power

Image of TT Electronics/Power Partners' SLIMLINE PEAD Series AC/DC Desktop Power SuppliesTT Electronics/Power Partners' SLIMLINE PEAD series of AC/DC switching power supplies provides 50 W to 250 W of continuous power. They are available as Class I or Class II input devices with IEC320 C14, C6, or C8 inlets that mate with interchangeable AC cords for worldwide use. All models meet FCC PART 15, EN55032, EN61000, and CISPR32 Class B emissions limits and comply with IEC62368 standards.

Features
  • Slim size
  • Class I and Class II input versions
  • 100 VAC to 240 VAC universal input
  • Active PFC function
  • Short-circuit, overvoltage, overcurrent, and overtemperature protections
  • Energy efficiency Level VI or CoC Tier II
  • No-load power consumption ≤0.21 W (VI), ≤0.15 W (Tier II)

Applications

  • Desktop series

PEAD100D Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
100W/24V/DTPEAD100D-14-B2100W/24V/DT83 - Immediate$38.24View Details
100W/12V/DTPEAD100D-12-B2100W/12V/DT72 - Immediate$42.80View Details
100W/15V/DTPEAD100D-13-B2100W/15V/DT50 - Immediate$42.80View Details
100W/48V/DTPEAD100D-18-B2100W/48V/DT50 - Immediate$31.70View Details

PEAD150C Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 48V 149WPEAD150C-18AC/DC DESKTOP ADAPTER 48V 149W28 - Immediate$55.53View Details
AC/DC DESKTOP ADAPTER 24V 151WPEAD150C-14AC/DC DESKTOP ADAPTER 24V 151W96 - Immediate$56.65View Details
AC/DC DESKTOP ADAPTER 12V 150WPEAD150C-12AC/DC DESKTOP ADAPTER 12V 150W85 - Immediate$58.95View Details
AC/DC DESKTOP ADAPTER 15V 150WPEAD150C-13AC/DC DESKTOP ADAPTER 15V 150W0 - Immediate$56.03View Details

PEAD250B Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 24V 250WPEAD250B-14AC/DC DESKTOP ADAPTER 24V 250W29 - Immediate$108.60View Details
AC/DC DESKTOP ADAPTER 48V 250WPEAD250B-18AC/DC DESKTOP ADAPTER 48V 250W47 - Immediate$107.19View Details

PEAD50B Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 50WPEAD50B-12-B2AC/DC DESKTOP ADAPTER 12V 50W48 - Immediate$22.39View Details
AC/DC DESKTOP ADAPTER 15V 50WPEAD50B-13-B2AC/DC DESKTOP ADAPTER 15V 50W42 - Immediate$22.39View Details
AC/DC DESKTOP ADAPTER 24V 50WPEAD50B-14-B2AC/DC DESKTOP ADAPTER 24V 50W85 - Immediate$18.55View Details
AC/DC DESKTOP ADAPTER 48V 50WPEAD50B-18-B2AC/DC DESKTOP ADAPTER 48V 50W166 - Immediate$19.13View Details

PEAD65 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 24V 50WPEAD65-14-B2AC/DC DESKTOP ADAPTER 24V 50W33 - Immediate$24.23View Details
AC/DC DESKTOP ADAPTER 12V 50WPEAD65-12-B2AC/DC DESKTOP ADAPTER 12V 50W186 - Immediate$25.06View Details
AC/DC DESKTOP ADAPTER 15V 50WPEAD65-13-B2AC/DC DESKTOP ADAPTER 15V 50W50 - Immediate$25.06View Details
AC/DC DESKTOP ADAPTER 48V 50WPEAD65-18-B2AC/DC DESKTOP ADAPTER 48V 50W55 - Immediate$19.09View Details
Published: 2024-01-17