
PEAD50B-13-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAD50B-13-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAD50B-13-B2 |
Description | AC/DC DESKTOP ADAPTER 15V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.13" L x 1.81" W x 1.10" H (105.0mm x 46.0mm x 28.0mm) | |
Approval Agency | CB, CCC, CE, cULus, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,39000 | € 22,39 |
| 5 | € 20,59200 | € 102,96 |
| 10 | € 19,86200 | € 198,62 |
| 25 | € 18,93560 | € 473,39 |
| 50 | € 18,26400 | € 913,20 |
| 100 | € 17,61620 | € 1 761,62 |
| 250 | € 16,79500 | € 4 198,75 |
| 500 | € 16,19926 | € 8 099,63 |
| Unit Price without VAT: | € 22,39000 |
|---|---|
| Unit Price with VAT: | € 27,09190 |
