PAAM150 Series AC/DC Medical Power Modules
TT Electronics/Power Partners' power modules offer regulated output, low ripple, and low noise
TT Electronics/Power Partners' PAAM150 series of encapsulated, single-output, through-hole AC/DC power modules are specially designed for use in medical applications. These power-dense 2.52" x 1.8" platforms offer up to 150 W of continuous throughput across a wide range of operating temperatures while maintaining low emissions and high efficiency.
- Medical isolation grade 2X MOPP
- Input class I and class II configurations
- 4,000 VAC isolation input-output
- 1,500 VAC isolation output to PE
- Suitable for BF applications
- Convection cooled
- Remote on/off
- Fully encapsulated plastic case
- Universal input range: 90 VAC to 264 VAC
- Regulated output, low ripple, and low noise
- Less than 0.5 W no-load input power
- CE, CB, UL, and cUL approvals
- PCB-mountable
PAAM150 Series AC/DC Medical Power Modules
| Image | Manufacturer Part Number | Description | Power (Watts) | Voltage - Output 2 | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PAAM150-18 | AC/DC CONVERTER 48V 150W | 150 W | - | Through Hole | 0 - Immediate | $101.51 | View Details |
![]() | ![]() | PAAM150-14 | AC/DC CONVERTER 24V 150W | 150 W | - | Through Hole | 347 - Immediate | $95.38 | View Details |
![]() | ![]() | PAAM150-12 | AC/DC CONVERTER 12V 150W | 150 W | - | Through Hole | 5 - Immediate | $88.38 | View Details |