
PAAM150-18 | |
|---|---|
DigiKey Part Number | 3989-PAAM150-18-ND |
Manufacturer | |
Manufacturer Product Number | PAAM150-18 |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 3.125A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.125A | |
Power (Watts) | 150 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, PFC, Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 101,51000 | € 101,51 |
| 5 | € 96,68000 | € 483,40 |
| 10 | € 94,67000 | € 946,70 |
| 25 | € 92,07920 | € 2 301,98 |
| 50 | € 90,16600 | € 4 508,30 |
| Unit Price without VAT: | € 101,51000 |
|---|---|
| Unit Price with VAT: | € 122,82710 |