Ruggedized 30 W and 40 W DC/DC Converters
TRACO Power's ruggedized DC/DC converters are designed for railway and harsh industrial applications
TRACO Power's TEN 30UIR and TEN 40UIR series of 30 W and 40 W full-featured DC/DC converters feature ultra-wide 9 VDC to 75 VDC or 14 VDC to 160 VDC input ranges. The TEN 30UIR comes in a compact 2” x 1” package and the TEN 40UIR comes in a 2” x 1.6" package, including a pre-mounted heatsink for extended thermal performance.
These series are high-performance DC/DC converters with an ultra-wide 12:1 input voltage range with a dedicated holdup capacitor connection, meeting the holdup requirements of EN 50155 without the requirement of bulky input capacitors. A ruggedized package provides resistance against mechanical shock and vibration as well as fire behavior to satisfy both EN 61373 and EN 45545-2 standards. IEC/EN/UL 62368-1 safety approvals make these converters ideal for rolling stock and other demanding industrial applications.
- 30 W and 40 W models
- 12:1 input voltage ranges: 9 VDC to 75 VDC and 14 VDC to 160 VDC
- Railway EN 50155 and EN 61373 certified/IEC/EN/UL 62368-1 approved
- Single- and dual-output models ranging from 5.1 VDC to 24 VDC
- Full load at -40°C to +70°C without derating
- Dedicated holdup capacitor connection
- Reinforced 3,000 VDC I/O isolation
- Remote on/off and trim function
Ruggedized 30 W DC/DC Converters
| Image | Manufacturer Part Number | Description | Type | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TEN 30-3622UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 2 | 9V | 10 - Immediate | $76.31 | View Details |
![]() | ![]() | TEN 30-3623UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 2 | 9V | 10 - Immediate | $76.31 | View Details |
![]() | ![]() | TEN 30-3615UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 1 | 9V | 0 - Immediate | $78.01 | View Details |
![]() | ![]() | TEN 30-3613UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 1 | 9V | 5 - Immediate | $78.01 | View Details |
![]() | ![]() | TEN 30-3612UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 1 | 9V | 14 - Immediate | $78.01 | View Details |
![]() | ![]() | TEN 30-7222UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 2 | 14V | 10 - Immediate | $78.40 | View Details |
![]() | ![]() | TEN 30-7223UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 2 | 14V | 10 - Immediate | $78.40 | View Details |
![]() | ![]() | TEN 30-7213UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 1 | 14V | 8 - Immediate | $80.32 | View Details |
![]() | ![]() | TEN 30-7215UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 1 | 14V | 2 - Immediate | $80.32 | View Details |
![]() | ![]() | TEN 30-7212UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 1 | 14V | 5 - Immediate | $80.13 | View Details |
![]() | ![]() | TEN 30-3611UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 1 | 9V | 0 - Immediate | $78.83 | View Details |
![]() | ![]() | TEN 30-7211UIR | 12:1 INPUT 30W DC/DC CONVERTER | Isolated Module | 1 | 14V | 0 - Immediate | $80.99 | View Details |
Ruggedized 40 W DC/DC Converters
| Image | Manufacturer Part Number | Description | Type | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TEN 40-3623UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 2 | 9V | 0 - Immediate | $78.78 | View Details |
![]() | ![]() | TEN 40-3622UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 2 | 9V | 0 - Immediate | $78.78 | View Details |
![]() | ![]() | TEN 40-3615UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 1 | 9V | 10 - Immediate | $84.93 | View Details |
![]() | ![]() | TEN 40-3613UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 1 | 9V | 6 - Immediate | $84.93 | View Details |
![]() | ![]() | TEN 40-7223UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 2 | 14V | 8 - Immediate | $85.34 | View Details |
![]() | ![]() | TEN 40-7222UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 2 | 14V | 10 - Immediate | $85.34 | View Details |
![]() | ![]() | TEN 40-7212UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 1 | 14V | 9 - Immediate | $87.29 | View Details |
![]() | ![]() | TEN 40-7213UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 1 | 14V | 9 - Immediate | $87.29 | View Details |
![]() | ![]() | TEN 40-7215UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 1 | 14V | 13 - Immediate | $87.17 | View Details |
![]() | ![]() | TEN 40-3611UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 1 | 9V | 0 - Immediate | $90.31 | View Details |
![]() | ![]() | TEN 40-3612UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 1 | 9V | 0 - Immediate | $84.24 | View Details |
![]() | ![]() | TEN 40-7211UIR | 12:1 INPUT 40W DC/DC CONVERTER | Isolated Module | 1 | 14V | 0 - Immediate | $87.77 | View Details |