Similar

TEN 30-7211UIR | |
|---|---|
DigiKey Part Number | 1951-TEN30-7211UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-7211UIR |
Description | 12:1 INPUT 30W DC/DC CONVERTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 6A 14V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 6A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP40Q-11005SRUWB/P | Recom Power | 2 | 945-RP40Q-11005SRUWB/P-ND | € 147,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 80,99000 | € 809,90 |
| Unit Price without VAT: | € 80,99000 |
|---|---|
| Unit Price with VAT: | € 97,99790 |
