Essential RJ45 Modular Jacks - SS-90000 Series

Stewart Connector's Essential RJ45 SS-90000 modular jacks series include both right angle and vertical through-hole mount options

Image of Stewart Connector's Essential RJ45 Modular Jacks - SS-90000 Series  Stewart Connector's Essential line of modular jacks are ideal for common modular jack applications that support the transmission of Gigabit Ethernet signals targeted to hubs, switches, and routers. This line of modular jacks includes both right angle and vertical through-hole mount options for 4-position, 6-position, and 8-position unshielded and shielded modular jacks.

Features
  • 15 micro-inches of gold plating in contact mating area
  • Voltage rating 125 VAC(RMS)
  • Current rating 1.5 A
  • Storage and operational temperature -40°C to +80°C
Applications
  • Routers
  • Servers
  • Consumer products
  • Telecom applications
  • Standard office equipment
Updated: 2022-11-29

Essential Jacks - Horizontal Mount - Unshielded

ImageManufacturer Part NumberDescriptionNumber of Positions/ContactsAvailable QuantityPriceView Details
MOD JACK 6P6C UNSHLD HRZ FLNGSS-90000-004MOD JACK 6P6C UNSHLD HRZ FLNG6p6c (RJ11, RJ12, RJ14, RJ25)261 - Immediate$0.40View Details
MOD JACK 8P8C UNSHLD HRZ FLNGSS-90000-002MOD JACK 8P8C UNSHLD HRZ FLNG8p8c (RJ45, Ethernet)3491 - Immediate$0.62View Details
MODULAR JACK 6P6C UNSHLD HRZSS-90000-003MODULAR JACK 6P6C UNSHLD HRZ6p6c (RJ11, RJ12, RJ14, RJ25)2962 - Immediate$0.41View Details
MODULAR JACK 8P8C UNSHLD HRZSS-90000-001MODULAR JACK 8P8C UNSHLD HRZ8p8c (RJ45, Ethernet)2431 - Immediate$0.55View Details
MOD JACK 6P4C UNSHLD HRZ FLNGSS-90000-006MOD JACK 6P4C UNSHLD HRZ FLNG6p4c (RJ11, RJ14)6 - Immediate$0.33View Details

Essential Jacks - Vertical Mount - Unshielded

ImageManufacturer Part NumberDescriptionNumber of Positions/ContactsAvailable QuantityPriceView Details
MODULAR JACK 6P4C UNSHLD VRTSS-90000-005MODULAR JACK 6P4C UNSHLD VRT6p4c (RJ11, RJ14)0 - Immediate$0.46View Details
MOD JACK 6P6C UNSHLD VRT FLNGSS-90000-007MOD JACK 6P6C UNSHLD VRT FLNG6p6c (RJ11, RJ12, RJ14, RJ25)483 - Immediate$0.50View Details
MOD JACK RJ45 6P6C VRTSS-90000-010MOD JACK RJ45 6P6C VRT6p6c (RJ11, RJ12, RJ14, RJ25)741 - Immediate$1.56View Details
MOD JACK RJ45 8P8C VRTSS-90000-014MOD JACK RJ45 8P8C VRT8p8c (RJ45, Ethernet)468 - Immediate$1.17View Details

Essential Jacks Horizontal and Vertical - Shielded

ImageManufacturer Part NumberDescriptionNumber of Positions/ContactsAvailable QuantityPriceView Details
MOD JACK RJ45 8P8C SHLD Y/GSS-90000-009MOD JACK RJ45 8P8C SHLD Y/G8p8c (RJ45, Ethernet)472 - Immediate$1.27View Details
MOD JACK RJ45 8P8C SHLDSS-90000-011MOD JACK RJ45 8P8C SHLD8p8c (RJ45, Ethernet)2230 - Immediate$1.36View Details
MOD JACK RJ45 8P8C SHLDSS-90000-012MOD JACK RJ45 8P8C SHLD8p8c (RJ45, Ethernet)89 - Immediate$1.49View Details
MOD JACK RJ45 8P8C SHLD VRTSS-90000-013MOD JACK RJ45 8P8C SHLD VRT8p8c (RJ45, Ethernet)1222 - Immediate$1.35View Details
Published: 2021-08-16