
SS-90000-012 | |
|---|---|
DigiKey Part Number | 380-SS-90000-012-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-012 |
Description | MOD JACK RJ45 8P8C SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 1,26300 | € 12,63 |
| 25 | € 1,18320 | € 29,58 |
| 40 | € 1,14450 | € 45,78 |
| 80 | € 1,08975 | € 87,18 |
| 230 | € 1,01148 | € 232,64 |
| 440 | € 0,96618 | € 425,12 |
| 1 470 | € 0,88736 | € 1 304,42 |
| 2 940 | € 0,84503 | € 2 484,39 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,80290 |