T524MEA Tracker IoT System on Module (SoM)

The Particle Industries T524MEA tracker IoT SoM LTE CAT1/3G/2G for Europe is designed for advanced tracking applications

Image of Particle Industries T524MEA Tracker IoT System-on-Module (SoM) The Particle Industries T524MEA tracker SoM LTE CAT1/3G/2G for Europe is a potent and adaptable Internet of Things (IoT) SoM made for sophisticated tracking applications. It is perfect for complex European deployments because of its small form factor, MCU, GNSS, and array of cutting-edge peripherals. It guarantees LTE CAT1 connectivity with 3G and 2G fallback.

Simple location, configuration, and edge application services are made possible by out-of-the-box integration with Particle Tracking Services, which offers a quicker starting point for customized tracking solutions. The tracker SoM offers a fully certified foundation for quick deployment, whether developing commercial products or custom tracking systems.

Features
  • LTE Cat 1 (selected countries in the EMEAA region) or LTE Cat M1 (North America) cellular modem
  • GNSS (supports GPS and Galileo) with up to 1.8 m accuracy and untethered dead-reckoning
  • Support for CAN bus and 5 V power for CAN devices
  • Built-in inertial measurement unit (IMU)
  • Castellated module can be reflow soldered to a user’s base board and is available on an evaluation board or carrier board

T524MEA Tracker IoT System on Module (SoM)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRACKER SOM LTE CAT1/3G/2G (EUROT524MEATRACKER SOM LTE CAT1/3G/2G (EURO9 - Immediate$137.33View Details
Published: 2024-12-13