
T524MEA | |
|---|---|
DigiKey Part Number | 1878-T524MEA-ND |
Manufacturer | |
Manufacturer Product Number | T524MEA |
Description | TRACKER SOM LTE CAT1/3G/2G (EURO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular 2G, 3G, Bluetooth, GPS, GNSS, LTE CAT-1 Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 8dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 137,33000 | € 137,33 |
| Unit Price without VAT: | € 137,33000 |
|---|---|
| Unit Price with VAT: | € 166,16930 |