P3S0210 Dual Bidirectional I³C-Bus

NXP’s dual bidirectional I³C-bus features a wide ambient operating temperature range to support various applications

Image of NXP's P3S0210 Dual Bidirectional I3C-busNXP's P3S0210 is a dual bidirectional I3C-bus and 2:1 switch and voltage level translator that can be used for both open-drain as well as push-pull applications, allowing for I3C-bus and other applications like I²C-bus, SMBus, and SPI protocols in a DHVQFN14 package.

The controller, peripheral, and interface ports can be set from 0.72 V to 3.63 V and must be less than or equal to the reference supply, which can be set between 1.62 V to 3.63 V. This part is specified for partial-power-down applications, disabling the output which prevents damaging backflow current through the device.

The P3S0210BQ-ARD evaluation board allows the customer to evaluate the onboard P3S0210 dual bidirectional I3C-bus 1:2 and 2:1 switch and voltage level translator with auto direction sensing. The evaluation board can be connected to the customer's I²C/I3C controller via a 100-mil pitch header or via the Arduino® interface headers.

Features
  • Perfect if two devices with the same address need to be on the same bus
  • Wide ambient operating temperature range to support various applications
  • Lowest supply voltage and highest bandwidth among the competition
  • Open-drain and push-pull support
Applications
  • Industrial: factory automation, building automation, and embedded equipment
  • Networking: routers/switches and networking equipment
  • Telecom: base stations
  • Computing: desktops, laptops/notebooks, and servers/datacenters

P3S0210BQAZ IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC BUS SW 1X2:1/1X1:2 14-DHVQFNP3S0210BQAZIC BUS SW 1X2:1/1X1:2 14-DHVQFN4342 - Immediate$0.83View Details

P3S0210BQ-ARD Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
P3S0210BQ-ARDP3S0210BQ-ARDP3S0210BQ-ARD0 - Immediate$30.20View Details
Published: 2024-07-24