14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3S0210BQAZ

DigiKey Part Number
568-P3S0210BQAZTR-ND - Tape & Reel (TR)
568-P3S0210BQAZCT-ND - Cut Tape (CT)
568-P3S0210BQAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3S0210BQAZ
Description
IC BUS SW 1X2:1/1X1:2 14-DHVQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 2:1, 1 x 1:2 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 2:1, 1 x 1:2
Independent Circuits
1
Current - Output High, Low
10µA, 10µA
Voltage Supply Source
Single Supply
Voltage - Supply
0.72V ~ 3.63V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,59400€ 5,94
25€ 0,53600€ 13,40
100€ 0,47170€ 47,17
250€ 0,44108€ 110,27
500€ 0,42262€ 211,31
1 000€ 0,42247€ 422,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,38869€ 1 166,07
6 000€ 0,37951€ 2 277,06
9 000€ 0,37491€ 3 374,19
15 000€ 0,36982€ 5 547,30
21 000€ 0,36685€ 7 703,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,00430