Storage Devices Compatible with Raspberry Pi™ Platforms
The Apacer PT15R-M242 M.2 SSD, PRA233 microSD card, and PRA212 microSD card are compatible with Raspberry Pi platforms
The Apacer PT15R-M242 M.2 SSD compatible with Raspberry Pi platforms, is an ideal storage and cache solution for Raspberry Pi 5 platforms. Fully compliant with PCIe® Gen3 x4 and NVMe 1.3 specifications, it delivers low power consumption, exceptional performance, and enhanced reliability, making it suitable for various applications (digital whiteboards, retail POS, drones, and smart lighting).
The Apacer PRA233 and PRA212 microSD cards are compatible with Raspberry Pi platforms, providing ideal storage solutions for Raspberry Pi 3/4/5 platforms. They comply with SD system specification version 6.1 and the latest Ultra High Speed-I (UHS-I) standards. Designed to meet the demands of powerful applications, high-resolution images, and UltraHD videos, the UHS-I standard is the latest advancement from the SD association.
- PT15R-M242
- PCIe interface compliant with PCI Express 3.1, NVMe 1.3
- Compatible with PCIe Gen3 x4 interface
- Capacity: 64 GB, 128 GB, 256 GB, and 512 GB
- Low-density parity-check (LDPC) code
- Global wear leveling
- Bad block management
- Flash translation layer: Page mapping
- Power failure management
- S.M.A.R.T.
- Hyper cache technology
- NVMe secure erase
- Support Host Memory Buffer (HMB)
- Operating temperature: 0°C to +70°C
- Storage temperature: -40°C to +85°C
- RoHS compliant
- PRA233 and PRA212
- Supports SD system specification version 6.1; SD and SPI modes; speed classes: U3, V30, and A2
- Capacity: 32 GB, and 64 GB
- Built-in advanced ECC algorithm
- Global wear leveling
- Flash bad-block management
- Bus speed mode: Supports Class 10 with UHS-I U1
- Operating voltage: 2.7 V to 3.6 V
- Operating temperature: -25°C to +85°C
- Storage temperature: -40°C to +85°C
- RoHS compliant
- Education (digital whiteboards, ICT classrooms)
- Retail POS systems
- Digital signage
- Drones and robotics
- IoT (smart cities, smart lighting)
- Healthcare
- Industrial automation
- Agriculture
Raspberry Pi is a trademark of Raspberry Pi Ltd
M.2 2242 SSD
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | B76.152GGD.00110 | SSD 64GB M.2 TLC NVME PCIE 3.3V | 1 - Immediate | $210.86 | View Details | |
![]() | B76.152HGD.00203 | SSD 128GB M.2 TLC NVME PCIE 3.3V | 2 - Immediate | $399.22 | View Details | |
![]() | B76.152JGD.00203 | SSD 256GB M.2 TLC NVME PCIE 3.3V | 0 - Immediate | $76.25 | View Details | |
![]() | B76.152KGD.00103 | SSD 512GB M.2 TLC NVME PCIE 3.3V | 0 - Immediate | $126.98 | View Details |
microSD cards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | AP32GPJM1B12-BA134 | MEM CRD MICROSD 32GB 10UHS 3 TLC | 1 - Immediate | $74.81 | View Details | |
![]() | AP64GPJM1A08-BA134 | MEM CRD MICROSD 64GB 10UHS 3 TLC | 1 - Immediate | $83.93 | View Details |