Memory Card microSD™ 64GB Class 10, UHS Class 3 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSD™ 64GB Class 10, UHS Class 3 TLC
AP64GPJM1A08-BA134

AP64GPJM1A08-BA134

DigiKey Part Number
1582-AP64GPJM1A08-BA134-ND
Manufacturer
Manufacturer Product Number
AP64GPJM1A08-BA134
Description
MEM CRD MICROSD 64GB 10UHS 3 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10, UHS Class 3 TLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
Class 10, UHS Class 3
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 83,93000€ 83,93
10€ 77,43000€ 774,30
25€ 74,89040€ 1 872,26
50€ 73,00120€ 3 650,06
100€ 71,14630€ 7 114,63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 83,93000
Unit Price with VAT:€ 101,55530