Artasie Real Time Clocks (RTCs)

Ambiq® Artasie RTCs are an innovative SPOT® CMOS platform for baseline and advanced timekeeping and power management

Image of Ambiq’s Artasie Real Time Clocks (RTC)Ambiq's RTCs function as an extremely low-power keep-alive source for the system, bypassing the need for the main MCU to power down the device to conserve power. It monitors the system while the components are powered off for a user-configurable power-up event while consuming only nanoamps of power. Make use of the internal power switch operation to place the product in SHIP mode for long warehouse timings. The product can sit on the shelves for extended periods and still power up with the consumer, ideal for sealed battery applications. They feature baseline timekeeping, advanced timekeeping, and power management.

Features
  • Proprietary calibration algorithm digitally tunes the RC and XT oscillator frequencies with accuracy as low as 2 ppm
  • Integrates a power switch with ~1 Ω impedance to cut-off ground current on the host MCU and reduce sleep current to <1 nA
  • Ambiq’s innovative Subthreshold Power Optimized Technology (SPOT) CMOS platform
  • Serves as a companion part for host processors
  • RC oscillator and autocalibration modes are supported
  • Significantly lower power requirements than other RTCs
Applications
  • Companion for host processors
  • Sealed battery applications
  • Smart cards
  • Medical electronics
  • Smart meters
  • Wireless tags and sensors
  • Audio and communications
  • Embedded power management
  • Watchdog timers
  • Programmable counters
  • Timer alarms
  • Any battery application with long shelf time
Resources
  • RTC Table
  • Image of Ambiq's Artasie RTC Table

  • RTC Drawing
  • Image of Ambiq's Artasie RTC Drawing

Artasie Real Time Clocks (RTCs)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RTC ARTASIE I2C LO PWR 16QFNAM0805AQRTC ARTASIE I2C LO PWR 16QFN1546 - Immediate$1.33View Details
RTC ARTASIE SPI LO PWR 16QFNAM0815AQRTC ARTASIE SPI LO PWR 16QFN8578 - Immediate$1.33View Details
RTC ARTASIE I2C W/PWR MNGT 16QFNAM1805AQRTC ARTASIE I2C W/PWR MNGT 16QFN4412 - Immediate$1.46View Details
RTC ARTASIE SPI W/PWR MNGT 16QFNAM1815AQRTC ARTASIE SPI W/PWR MNGT 16QFN16166 - Immediate$1.46View Details
EVAL BOARD FOR AM1805AM1805I2CEVBEVAL BOARD FOR AM18052 - Immediate$69.72View Details
EVAL BOARD FOR AM1815AM1815SPIEVBEVAL BOARD FOR AM181512 - Immediate$69.72View Details
Published: 2023-10-06