Real Time Clock (RTC) IC Clock/Calendar 256B I2C 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM0805AQ

DigiKey Part Number
5128-AM0805AQTR-ND - Tape & Reel (TR)
5128-AM0805AQCT-ND - Cut Tape (CT)
5128-AM0805AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM0805AQ
Description
RTC ARTASIE I2C LO PWR 16QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B I2C 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ambiq Micro, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger, Unique ID, Watchdog Timer
Memory Size
256B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
1.5V ~ 3.6V
Voltage - Supply, Battery
1.4V ~ 3.6V
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 0,97200€ 9,72
100€ 0,78450€ 78,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,65707€ 1 971,21
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,60930