AS7C316098A 16 M High-Speed CMOS SRAM

Alliance Memory offers their AS7C316098A 1024 K x 16-bit high-speed CMOS SRAM

Image of Alliance Memory AS7C316098A 16 M High-Speed CMOS SRAMsAlliance Memory's AS7C316098A is a 16 M high-speed CMOS SRAM in the 48-pin, 12 mm x 20 mm TSOP-1 package. In addition, the AS7C316098A is available in the 48-ball, 6 mm x 8 mm TFBGA package. The devices are fabricated using very high-performance, high-reliability CMOS technology, and their current is stable within the operating temperature range of -40ºC to +85ºC.

Features and Benefits
  • Fast access times of 10 ns
  • Organized as 1024 K words x 16-bits with a synchronous interface
  • Low power consumption with operating currents of 90 mA typical and standby currents of 4 mA (typ.)
  • Inputs and outputs are fully TTL compatible
  • Fully static operation and tristate output
  • Data retention voltage of 1.5 V (min.)
  • Single 3.3 V power supply
Applications
  • Communications
  • Industrial
  • Automotive
  • Medical

AS7C316098A Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SRAM 16MBIT PARALLEL 48TFBGAAS7C316098A-10BINIC SRAM 16MBIT PARALLEL 48TFBGA437 - Immediate$35.54View Details
IC SRAM 16MBIT PARALLEL 48TSOP IAS7C316098A-10TINIC SRAM 16MBIT PARALLEL 48TSOP I172 - Immediate$35.22View Details
Published: 2016-02-24