
AS7C316098A-10TIN | |
|---|---|
DigiKey Part Number | 1450-1057-ND |
Manufacturer | |
Manufacturer Product Number | AS7C316098A-10TIN |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C316098A-10TIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,22000 | € 35,22 |
| 10 | € 32,57000 | € 325,70 |
| 25 | € 31,52520 | € 788,13 |
| 96 | € 30,01625 | € 2 881,56 |
| 192 | € 29,25630 | € 5 617,21 |
| 288 | € 28,81833 | € 8 299,68 |
| Unit Price without VAT: | € 35,22000 |
|---|---|
| Unit Price with VAT: | € 42,61620 |