Design contains obsolete parts

STEVAL-IPE003V1: Single Phase, 140 ~ 300V, CT, SPI

Summary

This metering module can be used to build a Class 0.5 Single-phase standalone or microprocessor based meter with or without tamper detection for power line systems of V = 140 to 300Vrms, Inom / Imax = 2/20ARMS, F = 45 to 65Hz and Tamb = -40 to +85°C.

In standalone mode, a stepper motor display should be connected to pins W5 and W6. A user can select the type of stepper or the constant of output pulse frequency by changing LVS or KMOT configurators respectively.

In Microprocessor based mode, a control board with a microprocessor should be connected to the male connector P1 of the module using a 10-wire flat cable.

Features:

  • Single-phase, 0.5 class accuracy guaranteed

  • Tamper detection for power line systems

  • LED checking for:

  • Functioning

  • No Load Condition

  • Reverse Energy Direction

  • Stepper Motor Display Connector

  • Capacitive Power Supply

  • SPI Interface Connector:

  • Active, Reactive Apparent Power consumption

  • VRMS, IRMS and Line Frequency

  • Status

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category Energy Metering for AC
Eval Board Board not Stocked
Sensing Method Current Transformer
Shunt
Features AC/DC Power Supply
Active Power Measurement
Line Frequency Measurement
Reactive Power Measurement
RMS Current Measurement
RMS Voltage Measurement
SPI Interface
Status Indication
Stepper Motor Driver
Tamper Detection
AC Voltage 140 ~ 300 VAC
Max AC Current 20 A (2A Nom)
Component Count + Extras 49 + 2
Design Author STMicroelectronics
Main I.C. Base Part STPM01
Date Created By Author 2006-01
Date Added To Library 2011-09

Media