Orders are typically delivered to Latvia within 2 to 4 days depending on location.
Free delivery to Latvia on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The Si3402B non-isolated evaluation board (Si3402B-EVB Rev 2) is a reference design for a power supply in a Power over Ethernet (PoE) Powered Device (PD) application.
Ethernet data and power are applied to the board through the RJ45 connector (J1). The board itself has no Ethernet data transmission functionality, but, as a convenience, the Ethernet transformer secondary is brought out to the test points. Power may be applied in the following ways:
Connecting a dc source to pins 1, 2 and 3, 6 of the Ethernet cable (either polarity)
Connecting a dc source to pins 4, 5 and 7, 8 of the Ethernet cable (either polarity)
Using an IEEE 802.3-2015-compliant, PoE-capable PSE, such as Trendnet TPE-1020WS
Boards are generally shipped configured to produce +5 V output voltages but can be configured for +3.3 V or other output voltages by changing resistors R5 and R6. Refer to "Application Note 956: Using the Si3402B PoE PD Controller in Isolated and Non-Isolated Designs" for more information. The preconfigured Class 3 signature can also be modified according to Table 3 in AN956. The D8-D15 Schottky type diode bridge bypass is recommended only for higher power levels (Class 3 operation). For lower power levels, such as Class 1 and Class 2, the diodes can be removed. When the Si3402B is used in external diode bridge configuration, it requires that at least one pair of the CTx and SPx pins be connected to the PoE voltage input terminals (to the input of the external bridge).
| Manufacturer | Silicon Labs |
|---|---|
| Category | Power Management |
| Sub-Category | POE - Power Over Ethernet |
| Eval Board Part Number | 336-3740-ND |
| Eval Board Supplier | Skyworks Solutions Inc. |
| Eval Board |
Normally In Stock
|
| Compliance |
IEEE 802.3af (802.3at Type 1)
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
5 V
|
| Current Out |
350 mA
|
| Voltage In |
44 ~ 57 V
|
| Efficiency @ Conditions |
- Not Given
|
| Internal Switch |
Yes
|
| Features |
Current Foldback Protection
Over Voltage Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
350 kHz
|
| Component Count + Extras |
30 + 21
|
| Application / Target Market |
PoE, Power Over Ethernet
RF: WLAN Access Points Security IP Camera VOIP Phones |
| Design Author |
Silicon Laboratories
|
| Main I.C. Base Part |
Si3402-B
|
| Date Created By Author | 2016-04 |
| Date Added To Library | 2018-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Latvia within 2 to 4 days depending on location.
Free delivery to Latvia on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox